Midas MC41605A6W-FPTLA-V2 MC STN LCD LED LCD Module, Amber on Green, Yellow

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£11.53

(exc. VAT)

£13.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£11.53
5 +£10.84

*price indicative

RS Stock No.:
736-536
Mfr. Part No.:
MC41605A6W-FPTLA-V2
Brand:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Display Type

STN LCD

Product Type

LCD Module

Screen Resolution

4 x 16 pixel

Viewing Area Dimensions

61.80 x 25.20 mm

Interface Type

Parallel

Illumination Colour

Amber

External Depth

14.5mm

Backlight Type

LED

Background Colour

Green, Yellow

Character Height

4.76mm

External Height

60mm

Minimum Operating Temperature

-20°C

Character Width

2.96mm

External Width

87mm

Maximum Operating Temperature

70°C

Series

MC

COO (Country of Origin):
CN
The Midas Display Module is a robust and versatile LCD component designed for varied applications, featuring a black on amber appearance that ensures clarity and readability under diverse lighting conditions.

Character count of 4 x 16 for efficient display of information

Operates at a logic voltage of 5V, compatible with standard systems

Transflective display mode enhances visibility in bright environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy