Midas MC21605H6WR-FPTLW-V2 MC STN LCD LED LCD Module, White on Green, Yellow

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£8.20

(exc. VAT)

£9.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£8.20
10 - 49£8.04
50 - 99£7.79
100 +£7.18

*price indicative

RS Stock No.:
736-511
Mfr. Part No.:
MC21605H6WR-FPTLW-V2
Brand:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Display Type

STN LCD

Product Type

LCD Module

Screen Resolution

2 x 16 pixel

Viewing Area Dimensions

54.00 x 14.40 mm

Interface Type

Parallel

Backlight Type

LED

Illumination Colour

White

Background Colour

Green, Yellow

External Depth

13.5mm

Character Height

4.99mm

External Height

36.7mm

Minimum Operating Temperature

-20°C

External Width

65.5mm

Character Width

2.55mm

Maximum Operating Temperature

70°C

Series

MC

COO (Country of Origin):
CN
The Midas LCD Module offers a Compact display solution Ideal for various applications, featuring a dual-row format with a character height of 5mm. Its transreflective technology ensures visibility under different lighting conditions.

Character count of 2 x 16, providing clear information display

Operates at a logic voltage of 5V for easy integration

Suitable for operating temperatures from -20°C to +70°C

Includes a contrast adjust feature for optimal readability

LED backlight enhances visibility with white illumination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy