Midas MC21605B6W-FPTLA-V2 MC STN LCD LED LCD Module, Amber on Green, Yellow
- RS Stock No.:
- 736-506
- Mfr. Part No.:
- MC21605B6W-FPTLA-V2
- Brand:
- Midas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£8.20
(exc. VAT)
£9.84
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.20 |
| 10 - 49 | £8.04 |
| 50 - 99 | £7.79 |
| 100 + | £7.18 |
*price indicative
- RS Stock No.:
- 736-506
- Mfr. Part No.:
- MC21605B6W-FPTLA-V2
- Brand:
- Midas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Product Type | LCD Module | |
| Display Type | STN LCD | |
| Screen Resolution | 2 x 16 pixel | |
| Viewing Area Dimensions | 64 x 16.40 mm | |
| Interface Type | Parallel | |
| Background Colour | Green, Yellow | |
| Illumination Colour | Amber | |
| Backlight Type | LED | |
| External Depth | 13.5mm | |
| Minimum Operating Temperature | -20°C | |
| Character Height | 5.23mm | |
| External Height | 36mm | |
| External Width | 85mm | |
| Character Width | 3mm | |
| Maximum Operating Temperature | 70°C | |
| Series | MC | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Product Type LCD Module | ||
Display Type STN LCD | ||
Screen Resolution 2 x 16 pixel | ||
Viewing Area Dimensions 64 x 16.40 mm | ||
Interface Type Parallel | ||
Background Colour Green, Yellow | ||
Illumination Colour Amber | ||
Backlight Type LED | ||
External Depth 13.5mm | ||
Minimum Operating Temperature -20°C | ||
Character Height 5.23mm | ||
External Height 36mm | ||
External Width 85mm | ||
Character Width 3mm | ||
Maximum Operating Temperature 70°C | ||
Series MC | ||
- COO (Country of Origin):
- CN
The Midas LCD Module is a dual-line, character display designed to convey information clearly and effectively. Its primary function is to present data in a user-friendly manner, Ideal for various electronic applications.
Offers a 2 x 16 character display configuration for optimal readability
Features a transflective display mode to enhance visibility in various lighting conditions
Operates at a logic voltage of 5V for standardized compatibility
Related links
- Midas MC41605A6W-FPTLA-V2 MC STN LCD LED LCD Module Yellow
- Midas MC21605C6W-FPTLA-V2 MC STN LCD LED LCD Module Yellow
- Midas MC42004A6W-FPTLA-V2 MC STN LCD LED LCD Module Yellow
- Midas MC11605A6WK-FPTLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC11609A6W-SPR-V2 MC STN LCD LED LCD Module Yellow
- Midas MC22405A6WR-BNMLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC41605A6WR-FPTLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC21605B6WR-SPTLY-V2 MC STN LCD LED LCD Module Yellow
