Midas MC20805BH6W-FPR3-V2 MC STN LCD LED LCD Module, White on Green, Yellow
- RS Stock No.:
- 736-505
- Mfr. Part No.:
- MC20805BH6W-FPR3-V2
- Brand:
- Midas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£5.86
(exc. VAT)
£7.03
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.86 |
| 10 - 49 | £5.74 |
| 50 - 99 | £5.57 |
| 100 + | £5.13 |
*price indicative
- RS Stock No.:
- 736-505
- Mfr. Part No.:
- MC20805BH6W-FPR3-V2
- Brand:
- Midas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Product Type | LCD Module | |
| Display Type | STN LCD | |
| Screen Resolution | 2 x 8 pixel | |
| Viewing Area Dimensions | 30.4 x 13.9 mm | |
| Interface Type | Parallel | |
| Background Colour | Green, Yellow | |
| External Depth | 8.5mm | |
| Illumination Colour | White | |
| Backlight Type | LED | |
| Character Height | 4.75mm | |
| Minimum Operating Temperature | -20°C | |
| External Height | 35.4mm | |
| Character Width | 2.95mm | |
| External Width | 40mm | |
| Maximum Operating Temperature | 70°C | |
| Series | MC | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Product Type LCD Module | ||
Display Type STN LCD | ||
Screen Resolution 2 x 8 pixel | ||
Viewing Area Dimensions 30.4 x 13.9 mm | ||
Interface Type Parallel | ||
Background Colour Green, Yellow | ||
External Depth 8.5mm | ||
Illumination Colour White | ||
Backlight Type LED | ||
Character Height 4.75mm | ||
Minimum Operating Temperature -20°C | ||
External Height 35.4mm | ||
Character Width 2.95mm | ||
External Width 40mm | ||
Maximum Operating Temperature 70°C | ||
Series MC | ||
- COO (Country of Origin):
- CN
The Midas LCD Module is a Compact display solution that features a character count of 2 x 8, designed for clear visibility and efficient data representation in various applications.
Display has a reflective mode with black on white appearance
Operating temperature range from -20°C to +70°C ensures versatility in different environments
Character height of 4.75mm contributes to improved readability
Related links
- Midas MC11605A6WK-FPTLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC10811A6W-FPTLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC11609A6W-FPTLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC21605H6WK-FPTLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC21605A6W-FPTLW3.3-V2 MC STN LCD LED LCD Module Yellow
- Midas MC22405A6WR-BNMLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC21605H6WR-FPTLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC42005A6W-FPTLW3-V2 MC STN LCD LED LCD Module Yellow
