Midas MC10811A6W-FPTLW-V2 MC STN LCD LED LCD Module, White on Green, Yellow

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£8.20

(exc. VAT)

£9.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£8.20
10 - 49£8.04
50 - 99£7.79
100 +£7.18

*price indicative

RS Stock No.:
736-503
Mfr. Part No.:
MC10811A6W-FPTLW-V2
Brand:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Display Type

STN LCD

Product Type

LCD Module

Screen Resolution

1 x 8 pixel

Viewing Area Dimensions

61.00 x 15.80 mm

Interface Type

Parallel

Background Colour

Green, Yellow

Backlight Type

LED

Illumination Colour

White

External Depth

13.5mm

Character Height

10.75mm

External Height

44mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

External Width

84mm

Character Width

6.45mm

Series

MC

COO (Country of Origin):
CN
The Midas LCD Module offers clear display functionality with an 11mm character height, Ideal for various applications requiring concise Visual information.

Character count of 1 x 8 ensures Compact display

Transflective display mode provides enhanced visibility

Operating temperature range of -20°C to +70°C supports diverse environments

Provides a logic voltage of 5V for standard compatibility

Compact module size of 84.00 x 44.00 x 13.50 mm facilitates easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy