Midas MC20805A6W-GPR-V2 MC STN LCD LED LCD Module, Grey on Green, Yellow

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£5.89

(exc. VAT)

£7.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£5.89
10 - 49£5.77
50 - 99£5.60
100 +£5.15

*price indicative

RS Stock No.:
736-499
Mfr. Part No.:
MC20805A6W-GPR-V2
Brand:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Product Type

LCD Module

Display Type

STN LCD

Screen Resolution

2 x 8 pixel

Viewing Area Dimensions

38 x 16 mm

Interface Type

Parallel

Backlight Type

LED

Background Colour

Green, Yellow

Illumination Colour

Grey

External Depth

13.5mm

Minimum Operating Temperature

-20°C

Character Height

5.56mm

External Height

32mm

Character Width

2.96mm

Maximum Operating Temperature

70°C

External Width

58mm

Series

MC

COO (Country of Origin):
CN
The Midas LCD Module offers a Compact solution for electronic display applications by combining functionality with ease of integration. It features a dual 8-character layout, robust performance, and versatile usage in various devices.

Character count of 2 x 8, optimising display space

Black on grey appearance ensures clear visibility

Operates at a logic voltage of 5V for energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy