Midas MC21605DC6W-FPTLW-V2 MC STN LCD LED LCD Module, White on Green, Yellow
- RS Stock No.:
- 736-451
- Mfr. Part No.:
- MC21605DC6W-FPTLW-V2
- Brand:
- Midas
Get a bulk buy discount
Add 10 more to save £1.60
View bulk pricing optionsSubtotal (1 unit)*
£8.20
(exc. VAT)
£9.84
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £8.20 | - |
| 10 - 49 | £8.04 | £1.60 |
| 50 - 99 | £7.79 | £20.50 |
| 100 + | £7.18 | £102.00 |
*price indicative
- RS Stock No.:
- 736-451
- Mfr. Part No.:
- MC21605DC6W-FPTLW-V2
- Brand:
- Midas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Display Type | STN LCD | |
| Product Type | LCD Module | |
| Screen Resolution | 2 x 16 pixel | |
| Viewing Area Dimensions | 64.50 x 16.40 mm | |
| Interface Type | Parallel | |
| Background Colour | Green, Yellow | |
| Illumination Colour | White | |
| External Depth | 13.5mm | |
| Backlight Type | LED | |
| Character Height | 5.23mm | |
| Minimum Operating Temperature | -20°C | |
| External Height | 29.5mm | |
| Character Width | 3mm | |
| Maximum Operating Temperature | 70°C | |
| External Width | 85mm | |
| Series | MC | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Display Type STN LCD | ||
Product Type LCD Module | ||
Screen Resolution 2 x 16 pixel | ||
Viewing Area Dimensions 64.50 x 16.40 mm | ||
Interface Type Parallel | ||
Background Colour Green, Yellow | ||
Illumination Colour White | ||
External Depth 13.5mm | ||
Backlight Type LED | ||
Character Height 5.23mm | ||
Minimum Operating Temperature -20°C | ||
External Height 29.5mm | ||
Character Width 3mm | ||
Maximum Operating Temperature 70°C | ||
External Width 85mm | ||
Series MC | ||
- COO (Country of Origin):
- CN
The Midas LCD Module offers a 2 x 16 character display, perfect for a variety of electronic devices. Its transreflective technology ensures clear visibility in diverse lighting conditions, providing VITAL information efficiently.
Character count of 2 x 16 for concise data presentation
Transflective display mode enhances readability in various lighting
Operates at a logic voltage of 5V for efficient energy use
Features FSTN technology for improved visibility and performance
Compact module size of 85.00 x 29.50 x 13.50 mm
Related links
- Midas MC21605H6WK-FPTLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC21605A6WR-FPTLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC22405A6WR-FPTLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC11605A6W-FPTLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC21605H6WR-FPTLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC22405A6W-FPTLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC128064E6W-FPTLW-V2 MC STN LCD LED LCD Module Yellow
- Midas MC21605C6WR-FPTLW-V2 MC STN LCD LED LCD Module Yellow
