Midas MC21605C6WR-FPTLW-V2 MC STN LCD LED LCD Module, White on Green, Yellow

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£8.20

(exc. VAT)

£9.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£8.20
10 - 49£8.04
50 - 99£7.79
100 +£7.18

*price indicative

RS Stock No.:
736-445
Mfr. Part No.:
MC21605C6WR-FPTLW-V2
Brand:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Display Type

STN LCD

Product Type

LCD Module

Screen Resolution

2 x 16 pixel

Viewing Area Dimensions

64.50 x 13.80 mm

Interface Type

Parallel

Background Colour

Green, Yellow

Illumination Colour

White

External Depth

13.5mm

Backlight Type

LED

External Height

36mm

Character Height

4.35mm

Minimum Operating Temperature

-20°C

External Width

85mm

Maximum Operating Temperature

70°C

Character Width

2.95mm

Series

MC

COO (Country of Origin):
CN
The Midas Display Module offers a 2 x 16 character configuration, designed for efficient Visual communication in various applications. Its robust construction ensures reliability across a wide temperature range.

Displays characters in black on a white background for clear visibility

Interface operates at a logic voltage of 5V for compatibility

Transflective display mode enhances readability in different lighting conditions

Character height of 4.35mm provides optimal viewing distances

Constructed with a Compact size of 80.00 x 36.00 x 13.50 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy