Midas MC21605C6W-FPTLA-V2 MC STN LCD LED LCD Module, Amber on Green, Yellow

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£8.20

(exc. VAT)

£9.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£8.20
10 - 49£8.04
50 - 99£7.79
100 +£7.18

*price indicative

RS Stock No.:
736-442
Mfr. Part No.:
MC21605C6W-FPTLA-V2
Brand:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Product Type

LCD Module

Display Type

STN LCD

Screen Resolution

2 x 16 pixel

Viewing Area Dimensions

64.50 x 13.80 mm

Interface Type

Parallel

Background Colour

Green, Yellow

Backlight Type

LED

External Depth

13.5mm

Illumination Colour

Amber

Minimum Operating Temperature

-20°C

External Height

36mm

Character Height

4.35mm

Character Width

2.95mm

Maximum Operating Temperature

70°C

External Width

85mm

Series

MC

COO (Country of Origin):
CN
The Midas LCD Module is designed to optimise Visual communication in a range of applications. This product integrates Advanced display technologies for efficient user interaction.

Character count of 2 x 16 for effective information display

Transflective display mode enhances visibility under various lighting conditions

Operating temperature range of -20°C to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy