Midas MC11605A6WK-FPTLW-V2 MC STN LCD LED LCD Module, White on Green, Yellow

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£7.69

(exc. VAT)

£9.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£7.69
10 - 49£7.54
50 - 99£7.31
100 +£6.73

*price indicative

RS Stock No.:
736-430
Mfr. Part No.:
MC11605A6WK-FPTLW-V2
Brand:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Display Type

STN LCD

Product Type

LCD Module

Screen Resolution

1 x 16 pixel

Viewing Area Dimensions

64.50 x 13.80 mm

Interface Type

Parallel

Background Colour

Green, Yellow

Backlight Type

LED

External Depth

13.5mm

Illumination Colour

White

Character Height

6.56mm

Minimum Operating Temperature

-20°C

External Height

36mm

Character Width

3.07mm

Maximum Operating Temperature

70°C

External Width

80mm

Series

MC

COO (Country of Origin):
CN
The Midas LCD Module offers a 1 x 16 character display, designed primarily for interfacing with computers or embedded systems. Its Compact size and reliable performance make it suitable for various Visual output applications.

Operating temperature range from -20°C to +70°C for versatile use

Character height of 5mm ensures readability in diverse settings

Transflective display mode enhances visibility in various lighting conditions

Parallel Interface simplifies connection to microcontrollers and computers

LED backlight in white provides bright illumination for clear visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy