AD9887AKSZ-140, LCD Driver, 3.3 V, 160-Pin MQFP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Display Drivers, Analog Devices

Specifications
Attribute Value
Maximum Clock Frequency 170MHz
Maximum Supply Current 46 mA
Mounting Type Surface Mount
Package Type MQFP
Pin Count 160
Typical Operating Supply Voltage 3.3 V
Dimensions 28.2 x 28.2 x 3.6mm
Height 3.6mm
Width 28.2mm
Length 28.2mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
24 In stock for FREE next working day delivery
Price Each (In a Tray of 24)
£ 17.503
(exc. VAT)
£ 21.004
(inc. VAT)
Units
Per unit
Per Tray*
24 +
£17.503
£420.072
*price indicative
Related Products
AD9985AKSTZ-110 | AD9985AKSTZ-110, LCD Controller HDTV Support DVI-I ...
Description:
AD9985AKSTZ-110 | AD9985AKSTZ-110, LCD Controller HDTV Support DVI-I 3.3 V, 80-Pin LQFP
The FT81x series of Embedded Video Engines offers ...
Description:
The FT81x series of Embedded Video Engines offers the designer improved performance over the FT80x series with new features, while retaining pin compatibility. The FT81x provides graphics control, audio control and a touch screen interface. The built-in graphics operations allow users with little expertise to create high-quality displays . Maximum ...
BU97510CKV-M is a 1/4 or 1/3 duty general-purpose ...
Description:
BU97510CKV-M is a 1/4 or 1/3 duty general-purpose LCD driver that can be used for automotive applications and can drive up to 216 LCD Segments. This product can support VA LCD displays, which has better optical performance with higher LCD voltage driving and higher frame frequency driving. It can also ...
16-Segment fonts with decimal pointUp to 8 character ...
Description:
16-Segment fonts with decimal pointUp to 8 character display driverDirect character and segment LED drivers for common cathode alphanumeric displaysMicroprocessor compatibleCascade extra characters with display full signal outputSequential entry or random entry of data into displayStandby feature in low-power mode turns display off3.3 V operating supply.