Recently searched

    Midas MCT028E6S240320PMLC TFT LCD Colour Display, 2.8in QVGA, 240 x 320pixels

    RS Stock No.:
    819-4995
    Mfr. Part No.:
    MCT028E6S240320PMLC
    Brand:
    Midas
    Midas
    View all LCD Colour Displays
    Discontinued product
    RS Stock No.:
    819-4995
    Mfr. Part No.:
    MCT028E6S240320PMLC
    Brand:
    Midas
    COO (Country of Origin):
    CN

    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    Midas Displays ETech TFT Panels


    The series of ETech TFTs, from Midas Displays, are primarily designed for use in industrial applications. The ETech TFTs are “plug and play” devices with a simple interface, aiming to aid developers and to speed up the development process. The ETech TFT panels have a serial UART/USB interface on board which helps to simplify driving the display. Available in portrait and landscape orientations, the Midas TFT screens have a 6 o’clock viewing angle. The ETech TFTs also have a built in touch interface.
    The Midas range of serial TFT modules offer the ability to store images which are then selected for display using serial commands. This overcomes the need to transfer large amounts of data over the serial interface. The display can be used through the upload of bmp images or in vector mode.


    Serial UART/USB interface
    2.54 mm pitch
    Min. 2 Mb built-in memory
    Operating temperature -20 to 70 °C
    Touchscreen versions of SERIAL/UART TFTs have an operating temperature of 0 to 50 °C



    Midas Colour LCD Graphic Displays


    Specifications

    AttributeValue
    Diagonal Display Size2.8in
    Interface TypeSeria
    Resolution240 x 320pixels
    Touch ScreenNo
    Viewing Area Dimensions58.8 x 44.3mm
    Touch Screen TypeNone
    Display ModeTransmissive
    Dimensions78.6 x 63.2 x 13mm
    Display Matrix TechnologyTFT
    Minimum Operating Temperature0°C
    Maximum Operating Temperature+50°C
    Graphics Array TypeQVGA
    Depth13mm
    Height63.2mm
    Width78.6mm
    Number of Colours65,536
    Operating Temperature Range0 → +50°C
    Aspect Ratio4:3
    Viewing Area Height44.3mm
    Viewing Area Width58.8mm
    Discontinued product