Orient Display AFW480272D-4.3-8973 TFT LCD Colour Display / Touch Screen, 4.3in SVGA, 480 x 272pixels

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Orient Display TFT LCD Panels

A range of transmissive TFT-LCD display panels from Orient Display, ideal for applications where cost is as important as quality.

White LED backlight
High brightness

Colour Graphic Displays

Specifications
Attribute Value
Diagonal Display Size 4.3in
Interface Type SPI
Resolution 480 x 272pixels
Touch Screen Yes
Supply Voltage 4 V
Backlight Type LED
Display Mode Transmissive
Dimensions 105.5 x 5.1 x 111.2mm
Display Matrix Technology TFT
Minimum Operating Temperature -20°C
Maximum Operating Temperature +70°C
Graphics Array Type SVGA
Response Time 20ms
Depth 5.1mm
Current Rating 16mA
Height 111.2mm
Power Supply Included Yes
Number of Colours 65,536
Width 105.5mm
Contrast Ratio 400:1
Voltage Rating 3.3V
Operating Temperature Range -20 → +70°C
Discontinued product