- RS Stock No.:
- 193-1171
- Mfr. Part No.:
- RVT50AQEFWR00
- Brand:
- Riverdi
Discontinued product
- RS Stock No.:
- 193-1171
- Mfr. Part No.:
- RVT50AQEFWR00
- Brand:
- Riverdi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Riverdi RiTFT-50-IOT series Intelligent Display Solutions has a TFT, Transmissive, Normally white type of LCD. It has a RGB Vertical Stripe Pixel Arrangement.
Input Voltage 3.3 V
Colour Depth 16.7M
Interface Connection WiFi, Bluetooth, USB
Colour Depth 16.7M
Interface Connection WiFi, Bluetooth, USB
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 5in |
Interface Type | SPI |
Resolution | 800 x 480 |
Touch Screen | Yes |
Viewing Area Dimensions | 108 x 65mm |
Touch Screen Type | Resistive |
Supply Voltage | 7 V |
Backlight Type | LED |
AC or DC Input Voltage | dc |
Dimensions | 121.5 x 9 x 76.6mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Brightness | 480cd/m² |
Width | 121.5mm |
Depth | 9mm |
Operating Temperature Range | -20 → +70°C |
Viewing Area Width | 64.8mm |
Viewing Area Height | 108mm |
Display Type | TFT LCD |
Height | 76.6mm |
Current Rating | 1.1A |
Voltage Rating | 3.3V |