- RS Stock No.:
- 866-0502
- Mfr. Part No.:
- TNMG 160404E-FM:T9315
- Brand:
- Pramet
3 In stock - FREE next working day delivery available
9 available from Europe for delivery within 1 working day(s).
Added
Price 1 Box of 10
£103.56
(exc. VAT)
£124.27
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | £103.56 | £10.356 |
*price indicative |
- RS Stock No.:
- 866-0502
- Mfr. Part No.:
- TNMG 160404E-FM:T9315
- Brand:
- Pramet
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Pramet TNMG Insert
TNMG Negative Turning Insert for use with DTGN, DTFN, PTFN, PTGN, PTTN, PTFN and MTJN Holders and Bars.
T9315
Excellent for machining Steel
Acceptable for Cast Iron and Hardened Steels
Acceptable for Cast Iron and Hardened Steels
T9325
Excellent for machining Steel and Stainless Steel
Acceptable for Cast Iron
Acceptable for Cast Iron
T9335
Excellent for machining Steel
Acceptable for Stainless Steel
Acceptable for Stainless Steel
Pramet TNMG Lathe Insert, 93° Approach, 16.5mm Length - TNMG 160404E-FM:T9315
This is a double-sided negative turning insert. It features a triangular shape with an inscribed circle diametre of 9.525mm and a thickness of 4.76mm. The insert has a 1.2mm nose radius and is coated with MT-CVD for enhanced performance. Designed for fine to heavy machining of steels, this insert falls within the ISO range P05-P25.
Features & Benefits
• Double-sided design allows for efficient use and extended tool life
• Triangular shape provides versatility for various turning applications
• Coated with MT-CVD to enhance wear resistance and reduces friction during cutting
• Triangular shape provides versatility for various turning applications
• Coated with MT-CVD to enhance wear resistance and reduces friction during cutting
Applications
• Steel and cast steel (Steels with alloy content ≤ 10% and hardness < 45HRC)
• Cast iron (Castings of iron and carbon alloys with > 2% carbon content)
• Hardened materials (Engineering metals with hardness > 45HRC)
• Cast iron (Castings of iron and carbon alloys with > 2% carbon content)
• Hardened materials (Engineering metals with hardness > 45HRC)
Can I use the TNMG 160404E-FM:T9315 for heavy-duty steel machining?
Yes, this insert is suitable for fine to heavy machining of steels.
What is the recommended cutting speed for this insert?
The cutting conditions depend on the specific application and material, but generally follow the ISO guidelines for steel, cast iron, or hardened materials.
Is the MT-CVD coating durable?
Yes, the T9315 coating provides excellent wear resistance, extending tool life.
Can I use this insert with both external and internal turning toolholders?
Yes, it is compatible with various toolholders, including MTJN, PTTN, PTGN, DTFN, and PTFN.
What is the inscribed circle diametre of the TNMG 160404E-FM:T9315?
The inscribed circle diametre is 9.525mm.
Turning Inserts
Breakdown of ISO Reference
Higher Number = Tougher / Resistant to Impact
Lower Number = Harder / Wear Resistant
Lower Number = Harder / Wear Resistant
TU5525 the New Universal Turning Grade
TU5525 is a truly universal tuning grade suitable for cutting Steel, Stainless Steel, Cast Iron and heat resistant Aaloys. There is no need to hold stock of a multitude of grades reducing the cost of inventory and time wasted changing inserts. One insert for almost all applications.
TP2135 a Tough Impact Resistant Grade
If insert breakage or chipping of the cutting edge is a problem TP2135 may be the answer. Some application do not offer the cutting edge a constant cutting surface whether from a non round part or holes in the part this constant impact on the cutting edge can lead to insert failing. TP2135 is designed to take higher impact loads giving a more secure cutting edge, suitable for cutting steel, stainless steel and heat resistant alloys.
Specifications
Attribute | Value |
---|---|
Approach Angle | 93° |
Lathe Part | Lathe Insert |
Series | TNMG |
For Use With | MTJNR |
Length | 16.5mm |
Height | 4.76mm |
- RS Stock No.:
- 866-0502
- Mfr. Part No.:
- TNMG 160404E-FM:T9315
- Brand:
- Pramet
Related links
- Pramet DCMT Series Lathe Insert for Use with SDNCN EXT 93°...
- Pramet WNMG Series Lathe Insert for Use with PWLNR 0604 93°...
- Pramet DNMG Series Lathe Insert 93° Approach, 11.6mm Length
- Pramet DCMT Series Lathe Insert 93° Approach, 7.8mm Length
- Pramet MTJNR Series Lathe Tool Holder for Use with TN/TNM Inserts...
- Pramet TN M EXT Series Lathe Insert 90° Approach, 16.5mm Length
- Pramet CNMG Series Lathe Insert for Use with DCLNR 12 95°...
- Pramet DCMT Series Lathe Insert for Use with SDJCR 11 93°...