- RS Stock No.:
- 715-0890
- Mfr. Part No.:
- V23003A 37B104 1393817-7
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 715-0890
- Mfr. Part No.:
- V23003A 37B104 1393817-7
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
P Series cradle relay
Highly reliable multi purpose relay
Great variety of contact arrangements and materials to meet specific applications
Contacts for signal loads and currents up to 5A
Primarily intended for impulse operation
Sockets for easy and quick mounting of relays
Great variety of contact arrangements and materials to meet specific applications
Contacts for signal loads and currents up to 5A
Primarily intended for impulse operation
Sockets for easy and quick mounting of relays
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Voltage AC | 125V ac |
Maximum Switching Voltage DC | 150V dc |
Maximum Switching Power DC | 70 W |
Length | 24mm |
Depth | 13mm |
Height | 30mm |
Dimensions | 24 x 13 x 30mm |
Terminal Type | Through Hole |
Application | Power |
Switching Current | 2A |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Priced to Clear | Yes |
Coil Power | 1.44W |
Maximum Switching Power AC | 50 VA |
Operating Temperature Range | -40 → +70°C |
Coil Resistance | 400/340 Ω |
Contact Material | Gold Plated |
- RS Stock No.:
- 715-0890
- Mfr. Part No.:
- V23003A 37B104 1393817-7
- Brand:
- TE Connectivity