- RS Stock No.:
- 217-2725
- Mfr. Part No.:
- DS1EML25
- Brand:
- Panasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 217-2725
- Mfr. Part No.:
- DS1EML25
- Brand:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
DS series bistable relays
Bistable relays with two coils
Available in 3 types of configuration
Good dielectric strength for use in telecommunications equipment
Available in 3 types of configuration
Good dielectric strength for use in telecommunications equipment
Approvals
UL and CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 2 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Length | 15mm |
Depth | 9.9mm |
Height | 9.9mm |
Dimensions | 15 x 9.9 x 9.9mm |
Terminal Type | Through Hole |
Application | General Purpose |
Maximum Switching Power AC | 125 VA |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +70°C |
Contact Material | Gold Plated |
Coil Resistance | 69.4 Ω |
Maximum Operating Temperature | +70°C |