- RS Stock No.:
- 515-587
- Mfr. Part No.:
- V23079-B1201-B301
- Brand:
- TE Connectivity
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£4.03
(exc. VAT)
£4.84
(inc. VAT)
Units | Per unit |
1 - 9 | £4.03 |
10 - 24 | £3.81 |
25 - 49 | £3.64 |
50 - 99 | £3.42 |
100 + | £3.22 |
- RS Stock No.:
- 515-587
- Mfr. Part No.:
- V23079-B1201-B301
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Miniature Relay P2 V23079 Series
From TE Connectivity, the P2 V23079 Series of standard telecom relays are high sensitivity, resulting in a low power consumption. Slimline and low profile, P2 V23079 Series signal relays are ideal for when space saving is a priority.
Features and Benefits:
2 pole polarised telecom and signal relay
Bifurcated contacts, gold plated
Immersion cleanable, RTIII, IP67
V-0 flammability classification
Insulation resistance at 500Vdc >10⁹Ω
Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between coil and contacts
Bifurcated contacts, gold plated
Immersion cleanable, RTIII, IP67
V-0 flammability classification
Insulation resistance at 500Vdc >10⁹Ω
Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between coil and contacts
Applications:
Communications equipment (ringing and test access, PABX and VOIP)
Consumer electronics (Set Top Boxes & HiFi)
Office equipment
Control equipment
Medical equipment
Automotive equipment
Consumer electronics (Set Top Boxes & HiFi)
Office equipment
Control equipment
Medical equipment
Automotive equipment
Approvals
UL
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 5 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Latching | Yes |
Length | 14.5mm |
Depth | 7.2mm |
Height | 9.8mm |
Dimensions | 14.5 x 9.8 x 7.2mm |
Terminal Type | Through Hole |
Switching Current | 2A |
Application | Signal |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Contact Material | Gold Plated |
Maximum Switching Power AC | 62.5VA |
Coil Resistance | 178Ω |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 515-587
- Mfr. Part No.:
- V23079-B1201-B301
- Brand:
- TE Connectivity