- RS Stock No.:
- 662-7175
- Mfr. Part No.:
- CD74HC573M96
- Brand:
- Texas Instruments
200 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£0.426
(exc. VAT)
£0.511
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £0.426 | £2.13 |
25 - 45 | £0.406 | £2.03 |
50 - 120 | £0.364 | £1.82 |
125 - 245 | £0.328 | £1.64 |
250 + | £0.312 | £1.56 |
*price indicative |
- RS Stock No.:
- 662-7175
- Mfr. Part No.:
- CD74HC573M96
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74HC Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 8bit |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Dimensions | 12.8 x 7.52 x 2.35mm |
Height | 2.35mm |
Length | 12.8mm |
Maximum Operating Temperature | +125 °C |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Temperature | -55 °C |
Width | 7.52mm |
Minimum Operating Supply Voltage | 2 V |
- RS Stock No.:
- 662-7175
- Mfr. Part No.:
- CD74HC573M96
- Brand:
- Texas Instruments
Related links
- Texas Instruments SN74LV573ADW 8bit-Bit Latch 3 State, 20-Pin SOIC
- Texas Instruments CD74HCT573M96 8bit-Bit Latch 3 State, 20-Pin SOIC
- Texas Instruments SN74AHC373DW 8bit-Bit Latch 3 State, 20-Pin SOIC
- Texas Instruments SN74ACT573DW 8bit-Bit Latch 3 State, 20-Pin SOIC
- Texas Instruments SN74HCT573DW 8bit-Bit Latch 3 State, 20-Pin SOIC
- Texas Instruments SN74HC563DW 8bit-Bit Latch 3 State, 20-Pin SOIC
- ON Semiconductor MM74HC373WMX 8bit-Bit Latch 3 State, 20-Pin SOIC
- onsemi MC74AC373DWG 8bit-Bit Latch 3 State, 20-Pin SOIC