- RS Stock No.:
- 166-1275
- Mfr. Part No.:
- 74LVC16374ADL,112
- Brand:
- Nexperia
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Tube of 31)
£0.556
(exc. VAT)
£0.667
(inc. VAT)
Units | Per unit | Per Tube* |
31 + | £0.556 | £17.236 |
*price indicative |
- RS Stock No.:
- 166-1275
- Mfr. Part No.:
- 74LVC16374ADL,112
- Brand:
- Nexperia
Technical Reference
Legislation and Compliance
Product Details
74LVC Family Flip-Flops & Latches, Nexperia
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 16bit |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 48 |
Dimensions | 16 x 7.6 x 2.35mm |
Height | 2.35mm |
Length | 16mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Width | 7.6mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1.2 V |
- RS Stock No.:
- 166-1275
- Mfr. Part No.:
- 74LVC16374ADL,112
- Brand:
- Nexperia
Related links
- Texas Instruments CD74HCT573M96 8bit-Bit Latch 3 State, 20-Pin SOIC
- Texas Instruments SN74LVTH162373DGGR 16bit-Bit Latch 3 State, 48-Pin TSSOP
- Nexperia 74HC373PW Transparent D Type 20-Pin TSSOP
- Texas Instruments CD74HC373E 8bit-Bit Latch 3 State, 20-Pin PDIP
- ON Semiconductor MM74HC373WMX 8bit-Bit Latch 3 State, 20-Pin SOIC
- Nexperia 74HCT573PW Transparent D Type 20-Pin TSSOP