- RS Stock No.:
- 510-217
- Mfr. Part No.:
- 74LVC16374ADL,112
- Brand:
- Nexperia
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 510-217
- Mfr. Part No.:
- 74LVC16374ADL,112
- Brand:
- Nexperia
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74LVC Family Flip-Flops & Latches, Nexperia
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 16bit |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 48 |
Dimensions | 16 x 7.6 x 2.35mm |
Height | 2.35mm |
Length | 16mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1.2 V |
Width | 7.6mm |
- RS Stock No.:
- 510-217
- Mfr. Part No.:
- 74LVC16374ADL,112
- Brand:
- Nexperia