RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

HAMA Red Laser Pointer


11 In stock - FREE next working day delivery available
56 available from Europe for delivery within 2 working day(s).
Add to Basket

Price Each

£31.34

(exc. VAT)

£37.61

(inc. VAT)

Units

Added

RS Stock No.:
656-5109
Mfr. Part No.:
3518
Brand:
HAMA
COO (Country of Origin):
CN
UnitsPer unit
1 +£31.34

LP18 Laser Pointer


Red laser beam
Metal housing
Range: 50 m
Wave length: 640 → 660 nm
Laser class 2
Dimensions: 126 x 13.5 mm
Weight: 40 g (without batteries)
Power supply: 2 x AAA batteries (supplied)
TÜV/GS tested


AttributeValue
Dot ColourRed
Laser ClassClass 2
Battery SizeAAA
Length126mm
Weight40g