- RS Stock No.:
- 456-4154
- Mfr. Part No.:
- 3558
- Brand:
- HAMA
Discontinued product
- RS Stock No.:
- 456-4154
- Mfr. Part No.:
- 3558
- Brand:
- HAMA
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
LP 10 3-in-1 laser pointer
Laser pointer + pen + pointer
Metal housing
Telescopic pointer
Range: 50 m
Wavelength: 640 → 660 nm
Laser class 2
For 3 x LR-41 batteries (supplied)
Dimensions: 145 mm (retracted) x 10 mm
Weight: 39 g (without batteries)
CE-approved
Metal housing
Telescopic pointer
Range: 50 m
Wavelength: 640 → 660 nm
Laser class 2
For 3 x LR-41 batteries (supplied)
Dimensions: 145 mm (retracted) x 10 mm
Weight: 39 g (without batteries)
CE-approved
Specifications
Attribute | Value |
---|---|
Dot Colour | Red |
Laser Class | Class 2 |
Battery Size | LR41 |
Length | 145mm |
Weight | 39g |