- RS Stock No.:
- 174-6543
- Mfr. Part No.:
- 081.265A
- Brand:
- Laserliner
- RS Stock No.:
- 174-6543
- Mfr. Part No.:
- 081.265A
- Brand:
- Laserliner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Laserliner Spirit Level
The Laserliner digital electronic spirit level is a tool with reference function and Bluetooth interface. The reference function is used for transferring angle and the Bluetooth interface for measurement of data transfer. It has a flip display that automatically turns when overhead measurements are involved, so the illuminated display is well readable under all conditions. It has hold function that retains the measured value on the display. The horizontal, vertical and 45° position is displayed together with an acoustic signal that helps during aligning objects.
Features and Benefits
High accuracy
Small in size hence compact
Calibration function recalibrates the sensor hence increase accuracy
Strong magnets
360° angle display
V-groove for holding on pipes
Dust and splash protection
Small in size hence compact
Calibration function recalibrates the sensor hence increase accuracy
Strong magnets
360° angle display
V-groove for holding on pipes
Dust and splash protection
Applications
Construction sites levelling
Medical field
Interior fittings
Suspended ceilings
Medical field
Interior fittings
Suspended ceilings
Specifications
Attribute | Value |
---|---|
Level Type | Digital |
Length | 152mm |
Magnetic | Yes |
Dimensions | 152 x 60 x 32mm |
Height | 60mm |
Model Number p | MasterLevel Compact Plus |
Width | 32mm |