Maxim MAX3766EEP+ 4.5 → 5.5 V, 2mA Laser Diode Driver

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LED Drivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

LED Drivers, Maxim Integrated

Specifications
Attribute Value
Maximum Laser Diode Current 2mA
Maximum Output Current 60mA
Dimensions 8.74 x 3.99mm
Length 8.74mm
Maximum Supply Voltage 5.5V
Minimum Supply Voltage 4.5V
Width 3.99mm
Supply Voltage Range 4.5 → 5.5 V
Available to back order for despatch 05/08/2020
Price Each (In a Tube of 50)
£ 3.468
(exc. VAT)
£ 4.162
(inc. VAT)
Units
Per unit
Per Tube*
50 +
£3.468
£173.40
*price indicative
Related Products
The Texas Instruments family of Advanced Schottky clamped ...
Description:
The Texas Instruments family of Advanced Schottky clamped TTL logic devices offers a significant increase in speed over the original TTL products, with delay times reduced to 2ns or less and toggle speeds of up to 200MHz. Input currents are lower than standard TTL devices and fanout capability is doubled; ...
The Beta CW series from Global Laser consists ...
Description:
The Beta CW series from Global Laser consists of high-quality continuous wave visible laser diode modules. The modules combine a laser diode, driver circuitry and collimating lens, all housed in a black powder coated brass body. The module body is electrically isolated The Beta CW laser modules also incorporate a ...
The Beta TX series from Global Laser consists ...
Description:
The Beta TX series from Global Laser consists of high-quality laser diode modules. These modules combine a laser diode, a driver and modulation circuitry, and a collimating lens. All housed in a black powder coated brass body which is electrically isolatedA high-quality adjustable lens enables the Beta TX modules to ...
The Beta CW series from Global Laser consists ...
Description:
The Beta CW series from Global Laser consists of high-quality continuous wave visible laser diode modules. The modules combine a laser diode, driver circuitry and collimating lens, all housed in a black powder coated brass body. The module body is electrically isolated The Beta CW laser modules also incorporate a ...