Maxim Integrated DS1862B+ +2.9 → +5.5 V Laser Diode Driver

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Laser Beam Drivers and Receivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Sensor Interfaces, Maxim Integrated

Specifications
Attribute Value
Laser Type Driven Closed Loop
Dimensions 5 x 5mm
Length 5mm
Maximum Supply Voltage +5.5V
Minimum Supply Voltage +2.9V
Width 5mm
Supply Voltage Range +2.9 → +5.5 V
Available to back order for despatch 28/05/2020
Price Each (In a Tray of 640)
£ 2.831
(exc. VAT)
£ 3.397
(inc. VAT)
Units
Per unit
Per Tray*
640 +
£2.831
£1,811.84
*price indicative
Related Products
The Global Laser Acculase range of red laser ...
Description:
The Global Laser Acculase range of red laser diode modules offers a variety of output powers and lens options to provide a high level of optical and electrical performance. The lasers are precision set during manufacture to ensure accurate beam alignment with the outer casing of the modules making it ...
The Global Laser Acculase range of red laser ...
Description:
The Global Laser Acculase range of red laser diode modules offers a variety of output powers and lens options to provide a high level of optical and electrical performance. The lasers are precision set during manufacture to ensure accurate beam alignment with the outer casing of the modules making it ...
The Beta CW series from Global Laser consists ...
Description:
The Beta CW series from Global Laser consists of high-quality continuous wave visible laser diode modules. The modules combine a laser diode, driver circuitry and collimating lens, all housed in a black powder coated brass body. The module body is electrically isolated The Beta CW laser modules also incorporate a ...
The Beta TX series from Global Laser consists ...
Description:
The Beta TX series from Global Laser consists of high-quality laser diode modules. These modules combine a laser diode, a driver and modulation circuitry, and a collimating lens. All housed in a black powder coated brass body which is electrically isolatedA high-quality adjustable lens enables the Beta TX modules to ...