Maxim Integrated MAX3736ETE+ -0.5 → +6 V, 22 (Typ.)mA Laser Driver 16 QFN

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Laser Beam Drivers and Receivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Sensor Interfaces, Maxim Integrated

Specifications
Attribute Value
Laser Type Driven SFP
Maximum Laser Diode Current 22 (Typ.)mA
Maximum Output Current 150mA
Dimensions 3 x 3 x 0.75mm
Package Type QFN
Number of Pins 16
Length 3mm
Maximum Supply Voltage +6V
Minimum Supply Voltage -0.5V
Width 3mm
Power Dissipation 2W
Supply Voltage Range -0.5 → +6 V
Available to back order for despatch 27/05/2020
Price Each (In a Tube of 100)
£ 5.475
(exc. VAT)
£ 6.57
(inc. VAT)
Units
Per unit
Per Tube*
100 - 400
£5.475
£547.50
500 - 900
£5.334
£533.40
1000 +
£5.201
£520.10
*price indicative
Related Products
Laser Driver N Type | Global Laser N ...
Description:
Laser Driver N Type | Global Laser N Type 2.4 → 6 V dc, 60mA Laser Diode Driver
Eval Laser Driver Kit | Global Laser Eval ...
Description:
Eval Laser Driver Kit | Global Laser Eval Laser Driver Kit N Type 3.5 → 5.5 V dc, 100mA Laser Diode Driver
ADN2830ACPZ32 | Analog Devices ADN2830ACPZ32 Laser Diode Driver ...
Description:
ADN2830ACPZ32 | Analog Devices ADN2830ACPZ32 Laser Diode Driver 32
ADN2841ACPZ-48 | Analog Devices ADN2841ACPZ-48 N Type 4.5 ...
Description:
ADN2841ACPZ-48 | Analog Devices ADN2841ACPZ-48 N Type 4.5 → 5.5 V, 100mA Laser Diode Driver