- RS Stock No.:
- 758-7810
- Mfr. Part No.:
- PL 450B
- Brand:
- ams OSRAM
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 758-7810
- Mfr. Part No.:
- PL 450B
- Brand:
- ams OSRAM
Technical Reference
Legislation and Compliance
Product Details
PL 450B 450nm Blue Laser Diode
The PL 450B from OSRAM Opto Semiconductors is a single mode blue laser diode. It comes in a TO 38 package and is an efficient radiation source for continuous wave (CW) or pulsed operation.
The PL 450B is suitable for applications including; laser projection, laser shows, biomedical applications, holographs and metrology.
The PL 450B is suitable for applications including; laser projection, laser shows, biomedical applications, holographs and metrology.
Typical emission wavelength: 450 nm
Single transverse mode semiconductor laser
High modulation bandwidth
Miniaturised TO38 Icut package
Laser diode isolated against package
Single transverse mode semiconductor laser
High modulation bandwidth
Miniaturised TO38 Icut package
Laser diode isolated against package
Warning
These laser diodes are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.
Laser Diodes, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 460nm |
Laser Type | Continuous Wave |
Optical Output Power | 80mW |
Number of Pins | 3 |
Mounting Type | Through Hole |
Laser Colour | Blue |
Perpendicular Beam Divergence FWHM | 25° |
Parallel Beam Divergence FWHM | 11° |
Maximum Operating Current | 165mA |
Dimensions | 3.08 (Dia.) x 3.8mm |
Length | 9.65mm |
Height | 3.8mm |
Diameter | 3.08mm |
Maximum Supply Voltage | 7V |
Minimum Supply Voltage | 5.8V |
Reverse Voltage | 2V |
Package Type | TO-38 |
Supply Voltage Range | 5.8 → 7 V |