- RS Stock No.:
- 893-7559
- Mfr. Part No.:
- KX-TGC210EB
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 893-7559
- Mfr. Part No.:
- KX-TGC210EB
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Panasonic KX-TGC210EB Single DECT Call Block
The Panasonic KX-TGC210EB digital cordless telephone features a new nuisance call blocking technology. Whether you're looking for a phone for your home or small business, the Panasonic KX-TGC210EB cordless telephone has many attractive features. An intelligent built in Eco mode reduces power consumption and when the handset is in Eco mode the Panasonic KX-TGC210EB offers upto 10 hours of talk time
Clear Sound
Alarm Clock
Caller ID
Hands-Free Speakerphone on Handset
50 Name and Number Phone Book
Call Blocking System
One Touch Eco Mode
Alarm Clock
Caller ID
Hands-Free Speakerphone on Handset
50 Name and Number Phone Book
Call Blocking System
One Touch Eco Mode
Panasonic DECT Phone
Specifications
Attribute | Value |
---|---|
Model | KX-TGC210E |
Mount Style | Desktop |
Handset Style | Cordless |
Plug Type | Type G - British 3-Pin |
LCD Display | Yes |
Speakerphone | Yes |
Phones per Package | 1 |
Speed Dial Capacity | 10 |
Phone Book Capacity | 50 |