Surface Mount Lan Ethernet Transformer, 12.8 x 6.9 x 5.65mm
- RS Stock No.:
- 223-1754P
- Mfr. Part No.:
- SM51108PEL
- Brand:
- Bourns
Discontinued
- RS Stock No.:
- 223-1754P
- Mfr. Part No.:
- SM51108PEL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Insertion Loss | -1.1dB | |
| Mounting Type | Surface Mount | |
| Dimensions | 12.8 x 6.9 x 5.65mm | |
| Depth | 5.65mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Insertion Loss -1.1dB | ||
Mounting Type Surface Mount | ||
Dimensions 12.8 x 6.9 x 5.65mm | ||
Depth 5.65mm | ||
- COO (Country of Origin):
- CN
The Bourns Electronics Base-Tx VoIP Transformer (PoE) Modules works with an -40 °C to +85 °C operating temperature.
Surface mounting type
-1.1db insertion loss
-1.1db insertion loss
