Surface Mount Lan Ethernet Transformer

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

WE-LAN Ethernet Transformers

The WE-LAN series of LAN transformers from Wurth Elektronik provide a surface mount solution and are compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standards. This series of Ethernet transformers feature a turns ratio of 1:1.

Product Application Information

Applications include Ethernet, 1 Gbps Ethernet and Power over Ethernet. These LAN transformers are suitable for Ethernet applications such as Intel, Realtek, Globespan and AMD as they are compliant with most ICs. Other suitable applications include switches, routers and hubs.

Specifications
Attribute Value
Number of Output Ports 1
Insertion Loss -1dB
Mounting Type Surface Mount
Length 14.7mm
Width 13.97mm
Core Type Ferrite
Construction Enclosed
Minimum Temperature 0°C
Turns Ratio 1:1
Isolation Voltage 1.5kV ac
Maximum Temperature +70°C
Standards Met IEEE 802.3, IEEE 802.3AF, IEEE 802.3AT, UL 94-V0
Termination Type Solder
Maximum Operating Frequency 100kHz
Discontinued product