Surface Mount Lan Ethernet Transformer, 18.3 x 12.2mm, 0 → +70 °C

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Wurth 10/100/1000 1 Port LAN Transformers

WE-LAN transformers from Wurth Elektronik are designed for Ethernet and PoE (Power over Ethernet) applications. Other suitable applications included 1 Gbit Ethernet, Hub, Router and Switches. WE-LAN transformers are compliant with most ICs for Ethernet applications such as AMD, Globespan, Intel and Realtek. These surface mount transformers are compliant with IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEE 802.3bt standards.

Features

Compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standards
Surface Mount

Applications

Ethernet
Power over Ethernet
1 Gigabit Ethernet
Compliant with most IC’s for ethernet applications like Intel, AMD, Globespan and RealTek
Hub, Router, Switches

Specifications
Attribute Value
Number of Output Ports 1
Insertion Loss -1.2dB
Mounting Type Surface Mount
Dimensions 18.3 x 12.2mm
Length 18.3mm
Width 12.2mm
Construction Enclosed
Standards Met IEEE 802.3
Turns Ratio 1:1
Isolation Voltage 1500V ac
Termination Type Solder
Maximum Temperature +70°C
Minimum Temperature 0°C
Available to back order for despatch 22/01/2020
Price Each (On a Tape of 350)
£ 12.702
(exc. VAT)
£ 15.242
(inc. VAT)
Units
Per unit
Per Tape*
350 - 350
£12.702
£4,445.70
700 - 700
£12.035
£4,212.25
1050 +
£11.433
£4,001.55
*price indicative
Related Products
WE-LAN transformers from Wurth Elektronik are designed for ...
Description:
WE-LAN transformers from Wurth Elektronik are designed for Ethernet and PoE (Power over Ethernet) applications. Other suitable applications included 1 Gbit Ethernet, Hub, Router and Switches. WE-LAN transformers are compliant with most ICs for Ethernet applications such as AMD, Globespan, Intel and Realtek. These surface mount transformers are compliant with ...
WE-LAN transformers from Wurth Elektronik are designed for ...
Description:
WE-LAN transformers from Wurth Elektronik are designed for Ethernet and PoE (Power over Ethernet) applications. Other suitable applications included 1 Gbit Ethernet, Hub, Router and Switches. WE-LAN transformers are compliant with most ICs for Ethernet applications such as AMD, Globespan, Intel and Realtek. These surface mount transformers are compliant with ...
The WE-LAN series of LAN transformers from Wurth ...
Description:
The WE-LAN series of LAN transformers from Wurth Elektronik provide a surface mount solution and are compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standards. This series of Ethernet transformers feature a turns ratio of 1:1.
The WE-LAN series of LAN transformers from Wurth ...
Description:
The WE-LAN series of LAN transformers from Wurth Elektronik provide a surface mount solution and are compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standards. This series of Ethernet transformers feature a turns ratio of 1:1.