Surface Mount Lan Ethernet Transformer, 12.7 x 8.8mm, -40 → +85 °C

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Wurth 10/100/1000 1 Port LAN Transformers

WE-LAN transformers from Wurth Elektronik are designed for Ethernet and PoE (Power over Ethernet) applications. Other suitable applications included 1 Gbit Ethernet, Hub, Router and Switches. WE-LAN transformers are compliant with most ICs for Ethernet applications such as AMD, Globespan, Intel and Realtek. These surface mount transformers are compliant with IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEE 802.3bt standards.

Features

Compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standards
Surface Mount

Applications

Ethernet
Power over Ethernet
1 Gigabit Ethernet
Compliant with most IC’s for ethernet applications like Intel, AMD, Globespan and RealTek
Hub, Router, Switches

Specifications
Attribute Value
Number of Output Ports 1
Insertion Loss -1.1dB
Mounting Type Surface Mount
Dimensions 12.7 x 8.8mm
Length 12.7mm
Width 8.8mm
Standards Met IEEE 802.3af, UL 94 V-0
Maximum Temperature +85°C
Isolation Voltage 1500V ac
Turns Ratio 1:1
Construction Enclosed
Minimum Temperature -40°C
Termination Type Solder
Available to back order for despatch 24/12/2019
Price Each (On a Tape of 300)
£ 2.167
(exc. VAT)
£ 2.60
(inc. VAT)
Units
Per unit
Per Tape*
300 - 300
£2.167
£650.10
600 - 600
£1.707
£512.10
900 +
£1.623
£486.90
*price indicative
Related Products
ALT3232 Series contains wound chip type pulse transformers ...
Description:
ALT3232 Series contains wound chip type pulse transformers developed for LANsCompatible with 10BASE-T, 100BASE-TX, and 1000BASE-THigh-quality product that uses auto windingConforms to the RoHS Directive.
WE-LAN transformers from Wurth Elektronik are designed for ...
Description:
WE-LAN transformers from Wurth Elektronik are designed for Ethernet and PoE (Power over Ethernet) applications. Other suitable applications included 1 Gbit Ethernet, Hub, Router and Switches. WE-LAN transformers are compliant with most ICs for Ethernet applications such as AMD, Globespan, Intel and Realtek. These surface mount transformers are compliant with ...
The WE-LAN series of LAN transformers from Wurth ...
Description:
The WE-LAN series of LAN transformers from Wurth Elektronik provide a surface mount solution and are compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standards. This series of Ethernet transformers feature a turns ratio of 1:1.
Flyback transformers designed for Power-over-Ethernet PDs.,Suitable for: PoE ...
Description:
Flyback transformers designed for Power-over-Ethernet PDs.,Suitable for: PoE IC's LTC4267, LM5070, etc. Input voltage Range: 36V-72VSwitching frequencies: 200-300kHzOperating Temperature: -40°C to +125°CHipot test: 1.5kVac/1min.