- RS Stock No.:
- 814-4981
- Mfr. Part No.:
- DL1BDG6
- Brand:
- Schneider Electric
1 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£74.07
(exc. VAT)
£88.88
(inc. VAT)
Units | Per unit |
1 + | £74.07 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 814-4981
- Mfr. Part No.:
- DL1BDG6
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ID
Product Details
Bulbs for XVB, XVD and XVP Modular Signal Towers
A selection of incandescent, LED and neon bulbs for use with XVB, XVD and XVP modular signal towers.
LEDs have a BA 15d base fitting
Incandescent and neon have a BA9S base fitting
12V, 24V 110V or 120V
Amber (orange), clear, blue, green, red, white or yellow
Protected LEDs
Incandescent and neon have a BA9S base fitting
12V, 24V 110V or 120V
Amber (orange), clear, blue, green, red, white or yellow
Protected LEDs
Specifications
Attribute | Value |
---|---|
Accessory Type | Lamp |
Colour | Blue |
Bulb Type | LED |
Lamp Base | BA15d |
Voltage Rating | 120 V ac |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric LED Green Lamp, BA15d 120 V ac
- Schneider Electric LED Amber Lamp, BA15d 24 V ac/dc
- Schneider Electric LED Red Lamp, BA15d 120 V ac
- Schneider Electric LED Orange Lamp, BA15d 120 V ac
- Schneider Electric LED Green Lamp, BA15d 230 V ac
- Schneider Electric LED, BA15d 120 V ac
- Schneider Electric LED Red Lamp, BA15d 24 V ac/dc
- Schneider Electric BA15d LED Lamp 120 V ac