- RS Stock No.:
- 615-9603
- Brand:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 615-9603
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Schneider XVPC Modular Signal Tower
The Schneider Harmony XVPC series is a visual and audible signalling tower used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.
These signal towers are ideal for small machines because they are extremely compact, just Ø 50 mm in size. The high degree of protection, extra brightness and excellent reliability enable the XVPC to adapt to any type of environment.
Applications include bagging machines, labelling machines and winding machines. The cream colour is ideal for "clean" environments such as pharmaceutical, electronic, etc.
These signal towers are ideal for small machines because they are extremely compact, just Ø 50 mm in size. The high degree of protection, extra brightness and excellent reliability enable the XVPC to adapt to any type of environment.
Applications include bagging machines, labelling machines and winding machines. The cream colour is ideal for "clean" environments such as pharmaceutical, electronic, etc.
Modular design - simple fit and twist locking of the lens units
Compact Ø 50 mm size
Long distance signalling: 35 to 50 m
IP65 protection
International standards: CE, cULus
Up to 5 lens units (including optional sounder unit)
2 body colours available: black for industrial and cream for clean environments
6 light colours available: green, red, orange, blue, clear and yellow
Compact Ø 50 mm size
Long distance signalling: 35 to 50 m
IP65 protection
International standards: CE, cULus
Up to 5 lens units (including optional sounder unit)
2 body colours available: black for industrial and cream for clean environments
6 light colours available: green, red, orange, blue, clear and yellow
Light units can be added on top of one another and swapped around by simply snapping in place
Automatic electrical connection between light units, locking ring ensures safe assembly and dismantling
Permanent or flashing visual signalling (incandescent bulbs or LEDs with BA 15d base fitting)
Factory fitted Xenon flashing units for high visibility applications
Continuous or intermittent audible signalling
100,000 hours of maintenance-free lighting thanks to LED Protected technology
Choice of mounting options
Automatic electrical connection between light units, locking ring ensures safe assembly and dismantling
Permanent or flashing visual signalling (incandescent bulbs or LEDs with BA 15d base fitting)
Factory fitted Xenon flashing units for high visibility applications
Continuous or intermittent audible signalling
100,000 hours of maintenance-free lighting thanks to LED Protected technology
Choice of mounting options
Standards
EN/IEC 60947-5-1.
Approvals
CSA, e marking, cULus.
Specifications
Attribute | Value |
---|---|
Accessory Type | Bulb |
Colour | Clear |
Bulb Type | Incandescent |
Lamp Base | BA15d |
Voltage Rating | 48 V ac/dc |