Werma Incandescent Clear Bulb for use with Midi Free Standing Beacons, BA15d 24 V dc
- RS Stock No.:
- 366-0043
- Mfr. Part No.:
- 955.826.35
- Brand:
- Werma
Bulk discount available
Subtotal (1 unit)*
£9.25
(exc. VAT)
£11.10
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- Plus 11 left, shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.25 |
| 10 - 14 | £8.86 |
| 15 + | £8.64 |
*price indicative
- RS Stock No.:
- 366-0043
- Mfr. Part No.:
- 955.826.35
- Brand:
- Werma
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | 826 | |
| Accessory Type | Bulb | |
| Colour | Clear | |
| For Use With | Midi Free Standing Beacons | |
| Bulb Type | Incandescent | |
| Lamp Base | BA15d | |
| Current Rating | 625 mA | |
| Voltage Rating | 24 V dc | |
| Dimensions | 22 x 48 mm | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series 826 | ||
Accessory Type Bulb | ||
Colour Clear | ||
For Use With Midi Free Standing Beacons | ||
Bulb Type Incandescent | ||
Lamp Base BA15d | ||
Current Rating 625 mA | ||
Voltage Rating 24 V dc | ||
Dimensions 22 x 48 mm | ||
WERMA Clear Incandescent Bulb, 24V, BA15d Lamp Base - 955 Series - 955.826.35
Choose this clear incandescent light bulb from WERMA to illuminate beacons in your signalling system. It offers 360° illumination to ensure good visibility. It's quick and easy to install thanks to its bayonet fixing, which simply clicks into place without the need for specialised tools. The bulb also features a locking mechanism that keeps it securely in position. A clear glass shell allows the maximum amount of light to pass through, providing a bright white glow.
Features & Benefits
• Compact dimensions of 48 (height) x 22mm (diameter) for compatibility with a wide range of applications
• Light weight of 8g to minimise strain on equipment
• Low operational current of 625mA makes it energy-efficient and cost-effective
• Light weight of 8g to minimise strain on equipment
• Low operational current of 625mA makes it energy-efficient and cost-effective
Applications
• Cleanrooms
• Food industry
• Construction industry
• Logistics and shipping
• Food industry
• Construction industry
• Logistics and shipping
What does BA15d stand for?
BA stands for "bayonet-based", referring to the type of fixing mechanism the bulb has. The number 15 refers to the diameter of the bayonet base in millimetres. The lower case letter "d" at the end means "double", indicating that there are two contact points.
Related links
- Werma Incandescent Clear Bulb, BA15d 24 V
- Werma Incandescent Clear Bulb, BA15d 230 V
- Werma Incandescent Clear Bulb, BA15d 12 V
- Werma Incandescent Clear Bulb, BA15d 115 V
- Werma Incandescent Clear Bulb, E14/SES 230 V
- Eaton Incandescent Clear Bulb, BA15d 24 V
- Moflash Incandescent Clear Bulb, BA15d 24 V dc
- Schneider Electric Incandescent Clear Bulb, BA15d 24 V
