- RS Stock No.:
- 185-3040
- Mfr. Part No.:
- 956.050.67
- Brand:
- Werma
Available to back order for despatch 06/05/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£29.72
(exc. VAT)
£35.66
(inc. VAT)
Units | Per unit |
1 + | £29.72 |
- RS Stock No.:
- 185-3040
- Mfr. Part No.:
- 956.050.67
- Brand:
- Werma
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WERMA LED Bulb, 115V, E27, AC - 956.050.67
WERMA have provided a white, permanent LED bulb with an E27 fitting.
WERMA have 60 years in the signalling industry, users can trust that products like this will be reliable, robust, and of the highest quality.
WERMA have 60 years in the signalling industry, users can trust that products like this will be reliable, robust, and of the highest quality.
Specifications
Attribute | Value |
---|---|
Accessory Type | Bulb |
Colour | White |
Bulb Type | LED |
Lamp Base | E27 |
Current Rating | 35 mA |
Voltage Rating | 115 V ac |
Dimensions | 45 (Dia.) x 75 mm |
Related links
- Werma LED IP65 Rated Black Extension Tube for use with Kompakt 37...
- Werma LED IP65 Rated White Lamp for use with KombiSIGN 72 Series 24 V ac/dc
- Werma LED White Bulb, E27 230 V ac
- Werma Halogen IP65 Rated Clear Halogen Lamp Filament for use with...
- Schneider Electric LED White Bulb, BA15d 24 V ac/dc
- Werma Incandescent White Incandescent Bulb 115 V
- Werma Incandescent White Incandescent Bulb 48 V
- Werma Incandescent White Incandescent Bulb, BA15d 30 V