- RS Stock No.:
- 185-3039
- Mfr. Part No.:
- 647.430.75
- Brand:
- Werma
- RS Stock No.:
- 185-3039
- Mfr. Part No.:
- 647.430.75
- Brand:
- Werma
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WERMA LED Lamp, White Lens Colour, PC Dome Material - KombiSIGN 72 Series - 647.430.75
Choose this LED lamp from WERMA for effective visual signalling in your workplace. You can select between blinking, steady and combined flashing and steady light settings to customise the display for specific tasks, so nobody's left in the dark about operating status. The clear dome is made of robust PC material to withstand impact and wear.
Features & Benefits
• Optical service life of 50,000 hours for long-lasting performance
• Compact dimensions of 65.5 (L) x 70 (H) x 66mm (D) make it space-efficient
• Light weight of 78g to minimise strain on the mounting surface
• Voltage rating of 24V AC/DC for use in low-power applications
• Compact dimensions of 65.5 (L) x 70 (H) x 66mm (D) make it space-efficient
• Light weight of 78g to minimise strain on the mounting surface
• Voltage rating of 24V AC/DC for use in low-power applications
Applications
• Machine safety
• Logistics and shipping
• Mechanical engineering
• Logistics and shipping
• Mechanical engineering
Does this LED lamp function in harsh industrial conditions?
Yes. This LED lamp performs reliably in temperatures between -30°C and +60°C, so it's suitable for use in harsh industrial conditions.
Specifications
Attribute | Value |
---|---|
Series | KombiSIGN 72 |
Accessory Type | Lamp |
Colour | White |
For Use With | KombiSIGN 72 Series |
IP Rating | IP65 |
Bulb Type | LED |
Current Rating | 80 mA |
Model | LED Twinlight |
Voltage Rating | 24 V ac/dc |
Dimensions | 70 x 66 mm |
Related links
- Werma LED White Bulb, E27 115 V ac
- Schneider Electric LED White Lamp, BA15d 230 V ac
- Schneider Electric LED Amber Lamp, BA15d 24 V ac/dc
- Schneider Electric LED White Lamp, BA15d 24 V ac/dc
- Schneider Electric Flashing BA15d 24 V ac/dc
- Schneider Electric LED Red Lamp, BA15d 24 V ac/dc
- Werma LED White Bulb, E27 230 V ac
- Schneider Electric Flashing BA15d 230 V ac