- RS Stock No.:
- 185-8751
- Mfr. Part No.:
- 2213626-1
- Brand:
- TE Connectivity
Available to back order for despatch 28/10/2024
Added
Price Each (In a Box of 100)
£1.179
(exc. VAT)
£1.415
(inc. VAT)
Units | Per unit | Per Box* |
100 - 400 | £1.179 | £117.90 |
500 + | £1.061 | £106.10 |
*price indicative |
- RS Stock No.:
- 185-8751
- Mfr. Part No.:
- 2213626-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity launches a new fully rotatable dimming receptacle which provide an electrical and mechanical interconnection between a photo control cell and luminaire. Ideal for outdoor commercial and utility lighting the dimming receptacle is available with two or four dimming contacts to support either 0-10 VDC dimming methods or Digital Addressable Lighting Interface (DALI), while providing a reliable power interconnect with three robust twist lock contacts.
Fully rotates up to 355 degrees
Robust twist lock contacts for a reliable power interconnect
Receptacle comes pre-terminated with wire leads for ease of integration into new or existing light fixtures
Available with 105° and 150° C rated wire insulation for varying temperature rated luminaires
Accepts ANSI standard dimmable photocells to provide a connection between the photocell and the luminaire
Available with two or four dimming contacts to support one or two channel dimming protocols
Application
Street and Roadway Lighting
Photo controls
Parking Lot Lighting
Robust twist lock contacts for a reliable power interconnect
Receptacle comes pre-terminated with wire leads for ease of integration into new or existing light fixtures
Available with 105° and 150° C rated wire insulation for varying temperature rated luminaires
Accepts ANSI standard dimmable photocells to provide a connection between the photocell and the luminaire
Available with two or four dimming contacts to support one or two channel dimming protocols
Application
Street and Roadway Lighting
Photo controls
Parking Lot Lighting
Related links
- TE Connectivity Nector M Series T-Connector Female 5-Way 20A, IP20
- TE Connectivity LUMAWISE S Series Lighting Connector 4-Way 5
- TE Connectivity LIGHT-N-LOK Series Wire to Wire Cable Mount, 5A
- TE Connectivity LUMAWISE S Series Accessory
- TE Connectivity LIGHT-N-LOK Series Modular Latched Wire to Wire...
- TE Connectivity LIGHT-N-LOK Series Modular Latched Wire to Wire...
- TE Connectivity LUMAWISE S Series Connector 4-Way, 5
- TE Connectivity BUCHANAN WireMate Series, Male