- RS Stock No.:
- 877-3315
- Mfr. Part No.:
- 04472007
- Brand:
- TUBESCA
Available to back order for despatch 02/05/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£441.85
(exc. VAT)
£530.22
(inc. VAT)
Units | Per unit |
1 + | £441.85 |
- RS Stock No.:
- 877-3315
- Mfr. Part No.:
- 04472007
- Brand:
- TUBESCA
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Tubesca Compact Fibre Non Conductive Stepladders
Our range of Tubesca compact fibre non-conductive stepladders with glass fibre uprights give you protection against electric shocks of up to 10,000 V. Fibreglass steps are suitable for industrial and trade use such as construction sites, hotels, schools, universities, warehouse and hospitals.
Fully insulated where an electrical hazard exists
Lightweight
Extremely strong
Can be used in harsh weather conditions
Can be used in non-electrical environments
Lightweight
Extremely strong
Can be used in harsh weather conditions
Can be used in non-electrical environments
Features and Benefits
Specifications
Attribute | Value |
---|---|
Number of Treads | 7 |
Stiles Material | Fibreglass |
Tread Material | Aluminium |
Platform Height | 1.61m |
Maximum Load | 150kg |
Weight | 10kg |
- RS Stock No.:
- 877-3315
- Mfr. Part No.:
- 04472007
- Brand:
- TUBESCA
Related links
- RS PRO Fibreglass 7 steps Step Ladder, 1.9m platform height
- TUBESCA 6 steps Step Ladder, 1.32m platform height
- TUBESCA Fibreglass 6 steps Step Ladder, 1.38m platform height
- TUBESCA Fibreglass 3 steps Step Ladder, 0.69m platform height
- TUBESCA 5 steps Step Ladder, 1.1m platform height
- TUBESCA Fibreglass 5 steps Step Ladder, 1.15m platform height
- TUBESCA 4 steps Step Ladder, 0.88m platform height
- TUBESCA Fibreglass 4 steps Step Ladder, 0.92m platform height