- RS Stock No.:
- 764-8808
- Mfr. Part No.:
- 100600
- Brand:
- Zarges
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 764-8808
- Mfr. Part No.:
- 100600
- Brand:
- Zarges
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Zarges Telemaster Telescopic Ladders
The Zarges Telemaster ladder is an innovative design that allows to reach multiple working heights, with a rung by rung height adjustment. When extending the ladders the treads lock automatically and are extra wide for ease of climbing.
This ladder offers the flexibility and scope to suit both professionals and the DIY enthusiast. As it reaches a maximum height of 3.3 m and a closed height of 0.78 m. Whilst weighing 10.7kg its easily transported in a car boot and stored in a cupboard.
Features and Benefits
One ladder with multiple telescopic height options
Portable, strong and sturdy
Step by step height adjustment
Treads lock automatically during extension
Extra wide treads
Wear resistant with anodised stiles
Weight rating 150 kg
EN 131 certified
Typical Applications
Painting and decorating
Window Cleaning
Fixing lights
Loft access
FAQ's
What is the EN131 standard?
The EN131 is a European Union Certification for portable steps and ladders.
As of 1st January 2018 there is one standard with 2 classifications:
EN131 Professional
EN131 Non-Professional
The standard covers additional requirements for stability, slipping, durability and strength in position.
How to use this telescopic ladder safely?
Safety with all ladders is very important, however telescopic ladders has safety critcal moving parts.
Steps to take to stay safe with telescopic ladders:
Ensure that the mechanisms lock correctly before climbing
Avoid touching the locking mechanisms when on the ladder
Try to avoid any sudden impacts when extending and closing it
Ensure the ladder is at the correct angle
Specifications
Attribute | Value |
---|---|
Closed Length | 0.78m |
Number of Treads | 11 |
Stiles Material | Anodised |
Tread Material | Aluminium |
Open Length | 3.3m |
Maximum Load | 150kg |
Weight | 10.7kg |