- RS Stock No.:
- 669-3526
- Mfr. Part No.:
- 41097
- Brand:
- Zarges
8 In stock - FREE next working day delivery available
Added
Price Each
£429.90
(exc. VAT)
£515.88
(inc. VAT)
Units | Per unit |
1 + | £429.90 |
- RS Stock No.:
- 669-3526
- Mfr. Part No.:
- 41097
- Brand:
- Zarges
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Zarges Trade Skymaster Ladders
Zarges Trade Skymaster™ can be easily transported between destinations with each section held in place using a secure rung locking device. The Skymaster changes configuration easily, converts from three part push ladder to a free-standing A frame ladder. Designed be used on stairs, ideal for painting and decorating or simply reaching awkward places.
Features and Benefits
3 section aluminium ladder for 'A' frame configurations
Wide stabilising base with anti-slip feet
Lockable ladder sections for transport or during use
Anti-splay, nylon straps
Stile guide anti-friction plastic inserts protect ladder sections from damage
Tough, replaceable plastic end caps secure the ladder in position
Angle Finder helps position ladder in lean-to applications
150 kg static load rating
Durability and flexibility
Wide stabilising base with anti-slip feet
Lockable ladder sections for transport or during use
Anti-splay, nylon straps
Stile guide anti-friction plastic inserts protect ladder sections from damage
Tough, replaceable plastic end caps secure the ladder in position
Angle Finder helps position ladder in lean-to applications
150 kg static load rating
Durability and flexibility
Application Information
Zarges Trade Skymaster is known for its long lasting performance, Ideal for maintenance or painting and decorating applications
Typical Applicatons
Painting and decorating
Window Cleaning
Fixing lights
Loft access
FAQ's
What is the EN131 standard?
The EN131 is a European Union Certification for portable steps and ladders. As of 1st January 2018 there is one standard with 2 classifications:
EN131 Professional
EN131 Non-Professional
The standard covers additional requirements for stability, slipping, durability and strength in position.
EN131 Professional
EN131 Non-Professional
The standard covers additional requirements for stability, slipping, durability and strength in position.
How to use a Combination Ladder?
A combination ladder allows the user to easily change the configuration easily. The three parts are locked in place with the use of the angle finder to define the correct angle for the ladder.
The lightweight aluminium sections can easily slide through the anti-friction inserts. A combination ladder combines a step ladder, extension ladder and stairwell ladder in one.
Standards
Certified to EN131
Specifications
Attribute | Value |
---|---|
Number of Treads | 21 |
Stiles Material | Aluminium |
Tread Material | Aluminium |
Open Length | 5m |
Maximum Load | 150kg |
Weight | 15kg |
Related links
- Zarges Aluminium Combination Ladder 18 steps 4.1m open length
- TUBESCA Aluminium Combination Ladder 10 steps 2.36m open length
- TUBESCA Aluminium Combination Ladder 10 steps 2.92m open length
- TUBESCA Aluminium Combination Ladder 9 steps 2.65m open length
- TUBESCA Aluminium Combination Ladder 8 steps 2.33m open length
- TUBESCA Aluminium Combination Ladder 10 steps 2.93m open length
- Zarges Aluminium Combination Ladder 24 steps 2.45 → 5.80m open length
- Zarges Aluminium Combination Ladder 27 steps 6.7m open length