- RS Stock No.:
- 660-1179
- Brand:
- RS PRO
- RS Stock No.:
- 660-1179
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Aluminium Compact Ladder
RS Pro step ladder with 12 steps is made from aluminium. The Aluminium compact ladder provides multiple working heights whilst. It requires only minimum storage and transport space. It has an 3.65 m open length and rubber feet top and bottom.
Features and Benefits
Strong oval box section stiles
Deeply serrated round rungs
Rubber feet top and bottom
Individual sections secured together with specially designed bolts and wing nuts
Supplied with nylon straps with quick release buckles
Deeply serrated round rungs
Rubber feet top and bottom
Individual sections secured together with specially designed bolts and wing nuts
Supplied with nylon straps with quick release buckles
Typical Applications
Painting and decorating
Drilling Holes
Fixing lights
Loft access
Drilling Holes
Fixing lights
Loft access
FAQ's
What is the EN131 standard?
The EN131 is a European Union Certification for portable steps and ladders.
As of 1st January 2018 there is one standard with 2 classifications:
EN131 Professional
EN131 Non-Professional
The standard covers additional requirements for stability, slipping, durability and strength in position.
How far can I extend my double or triple extension ladder?
There should always be a minimum 3-rung overlap between sections for safety reasons.
What angle should I use my ladder at?
As a general rule of thumb you should move the ladder out 1m for every 4m up. This gives the safest angle to work from.
Specifications
Attribute | Value |
---|---|
Number of Treads | 12 |
Stiles Material | Aluminium |
Tread Material | Aluminium |
Open Length | 3.65m |
Weight | 6.5kg |