- RS Stock No.:
- 660-1145
- Mfr. Part No.:
- 44148
- Brand:
- Zarges
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 660-1145
- Mfr. Part No.:
- 44148
- Brand:
- Zarges
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Aluminium Light Trade Stepladders
The Zarges Z 200 Aluminium Step Ladder offers a lightweight, inexpensive option for sage standing. Being a swingback step ladder, one of the side features non-slip treads with flanged cross sections for strength. The Zarges Z 200 conforms to EN131 standards, which ensures a 150 kg static load rating.
The top tread/platform of the ladder features a serrated surface with anti-slip ribbing.
Features and Benefits
Large serrated platform with anti-slip ribbing
Double wall aluminium extruded profile gives optimum platform stability
Firm positioning thanks to anti-slip plastic end caps
Flanged cross struts on the support part
Double wall aluminium extruded profile gives optimum platform stability
Firm positioning thanks to anti-slip plastic end caps
Flanged cross struts on the support part
Typical Applications
Painting and decorating
Drilling Holes
Fixing lights
Loft access
Drilling Holes
Fixing lights
Loft access
FAQ's
What is the EN131 standard?
The EN131 is a European Union Certification for portable steps and ladders.
As of 1st January 2018 there is one standard with 2 classifications:
EN131 Professional
EN131 Non-Professional
The standard covers additional requirements for stability, slipping, durability and strength in position.
As of 1st January 2018 there is one standard with 2 classifications:
EN131 Professional
EN131 Non-Professional
The standard covers additional requirements for stability, slipping, durability and strength in position.
Is it safe to stand on the platform of a step ladder?
If the step ladder has a handrail above the platform will determine whether you are able to stand on the platform. The HSE advise to avoid standing on the top three steps, whilst the EN131 standard states to avoid the top two steps, if it doesnt have a platform.
Standards
EN 131
Specifications
Attribute | Value |
---|---|
Number of Treads | 8 |
Stiles Material | Aluminium |
Tread Material | Aluminium |
Platform Height | 1.62m |
Maximum Load | 150kg |
Weight | 7.4kg |