- RS Stock No.:
- 183-0018
- Mfr. Part No.:
- 04322410
- Brand:
- TUBESCA
Discontinued product
- RS Stock No.:
- 183-0018
- Mfr. Part No.:
- 04322410
- Brand:
- TUBESCA
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Perfect insulation against electric shocks. Very lightweight product with aluminium rungs.Simple, intuitive handling.Polyamide insert to prevent any jamming when the 2nd section is sliding into position.
Specifications
Attribute | Value |
---|---|
Number of Treads | 10 |
Open Length | 0.91m |
Maximum Load | 150kg |
Weight | 13kg |