- RS Stock No.:
- 183-0017
- Mfr. Part No.:
- 04322408
- Brand:
- TUBESCA
Discontinued product
- RS Stock No.:
- 183-0017
- Mfr. Part No.:
- 04322408
- Brand:
- TUBESCA
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Perfect insulation against electric shocks.
Very lightweight product with aluminium rungs.
Simple, intuitive handling.
Polyamide insert to prevent any jamming when the 2nd section is sliding into position.
Very lightweight product with aluminium rungs.
Simple, intuitive handling.
Polyamide insert to prevent any jamming when the 2nd section is sliding into position.
Specifications
Attribute | Value |
---|---|
Number of Treads | 8 |
Open Length | 0.81m |
Maximum Load | 150kg |
Weight | 10.9kg |