- RS Stock No.:
- 553-822
- Brand:
- RS PRO
43 In stock - FREE next working day delivery available
Added
Price Each
£162.51
(exc. VAT)
£195.01
(inc. VAT)
Units | Per unit |
1 + | £162.51 |
- RS Stock No.:
- 553-822
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO 1.9m Fibreglass Step Ladder
A non-conductive 1.9m Fibreglass Step Ladder featuring strong reinforced stiles for a highly stable and durable ladder. A swingback step ladder design with non-slip double riveted treads ideal for electricians.
Constructed with patterned Aluminium steps for extra grip, nonconductive Glass Reinforced Polyester stiles for protection against electric shocks, hardwearing plastic endcaps and a side locking bar for stability and safety.
The electricians step ladder conforms to EN131 standards, which ensures a 150kg static load rating.
The top tread of the ladder features a handy tool rack to store the most used tools for quick access.
Features and Benefits
1.9m Aluminium and GRP stepladder
Closed height of 2.1m
Load capacity of 150kg
Non-conductive fibreglass reinforced plastic
The ideal step ladder for electricians
Handy tool tray with plenty of space for tools
Double riveted aluminium treads
Non-slip plastic feet
Standards and Approvals: BS EN 131
FAQ's
Why buy a Fibreglass Step Ladder?
The most important benefit of a fibreglass ladder over the metal counterparts is its resistance to electricity and flames. This is the electricians choice for working around live high voltage sources, as it can withstand 25-30000 volts. Fibreglass ladders are extremely weather resistant, with it not being weakened by the sun or doesn't corrode or rust.
What is the EN131 standard?
The EN131 is a European Union Certification for portable steps and ladders.
The standard covers additional requirements for stability, slipping, durability and strength in position.
Is it safe to stand on the platform of a step ladder?
If the step ladder has a handrail above the platform will determine whether you are able to stand on the platform. The HSE advise to avoid standing on the top three steps, whilst the EN131 standard states to avoid the top two steps, if it doesnt have a platform.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Approvals
BS EN 131
Specifications
Attribute | Value |
---|---|
Number of Treads | 7 |
Stiles Material | Fibreglass |
Tread Material | Aluminium |
Platform Height | 1.9m |
Maximum Load | 150kg |
Weight | 9.5kg |