- RS Stock No.:
- 213-9502
- Mfr. Part No.:
- STe-161
- Brand:
- Brother
7 In stock - FREE next working day delivery available
39 available from Europe for delivery within 1 working day(s).
Added
Price Each
£29.34
(exc. VAT)
£35.21
(inc. VAT)
Units | Per unit |
1 + | £29.34 |
- RS Stock No.:
- 213-9502
- Mfr. Part No.:
- STe-161
- Brand:
- Brother
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Brother stencil tape has a thermal sensitive layer that masks ink or special fluids for direct part marking. This non-adhesive tape enables you to quickly create stencils in a variety of lengths so you can get the job done right. Compatible with P-touch label printers that show the or e logo on the tape cassette cover.
High quality
Ensure durable
Easily readable results
Ensure durable
Easily readable results
Specifications
Attribute | Value |
---|---|
Works With Printer Models | Printer |
Background Colour | White |
Print Colour | Black |
Tape Length | 3 m |
Label Length | 36mm |
Related links
- Brother Black on Transparent Label Printer Tape 12mm Label Length
- Brother Black on White Label Printer Tape 24mm Label Length
- Dymo Black on Orange Label Printer Tape, 3 m Length
- Brother Black on White Label Printer Tape 18mm Label Length
- Brother Blue on White Label Printer Tape 12 mm Width
- Brother Black on Yellow Label Printer Tape 24mm Label Length
- Brother Black on Yellow Label Printer Tape 36mm Label Length
- Dymo DYMO Black Red on White Label Printer Tape 9 mm Width