- RS Stock No.:
- 188-0920
- Mfr. Part No.:
- TZe-222
- Brand:
- BROTHER
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 188-0920
- Mfr. Part No.:
- TZe-222
- Brand:
- BROTHER
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TZe Bands (Laminated) for P-Touch Labelling Devices
Coloured tape for P-touch labelling devices
Laminated
Length: 8 m (only 5 m for 24 mm signal colours)
Laminated
Length: 8 m (only 5 m for 24 mm signal colours)
Specifications
Attribute | Value |
---|---|
Tape Width | 9 mm |
Works With Printer Models | 1200P, 1280VP, 1800E, 1830VP, 18R, 1950VP, 210E, 2400E, 2420PC, 2450DX, 2500PC, 340C, 540C, 9200DX, 9200PC, 9500PC, 200, 220, 300, 310, 340, 350, 540, 550, 1000, 1200, 1250, 1280, 1750, 1800, 1850, 2400, 2450, 3600, 9400, 9600 |
Background Colour | White |
Print Colour | Red |
Laminated | Yes |
Tape Length | 8 m |