Brady B-427 Self-laminating Vinyl Transparent/White Cable Labels, 12.7mm Width, 25.4mm Height, 5000 Qty
- RS Stock No.:
- 134-7146
- Mfr. Part No.:
- BM71-17-427
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 134-7146
- Mfr. Part No.:
- BM71-17-427
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Label Height | 25.4mm | |
| Label Width | 12.7mm | |
| Label Quantity | 5000 | |
| Background Colour | Transparent/White | |
| Series | B-427 Self-laminating Vinyl | |
| Material | Vinyl | |
| Works With Printer Models | BMP61, BMP71, M611, TLS 2200, TLS-PC LINK | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Label Height 25.4mm | ||
Label Width 12.7mm | ||
Label Quantity 5000 | ||
Background Colour Transparent/White | ||
Series B-427 Self-laminating Vinyl | ||
Material Vinyl | ||
Works With Printer Models BMP61, BMP71, M611, TLS 2200, TLS-PC LINK | ||
- COO (Country of Origin):
- US
